



PTS181224V110 | |
|---|---|
DigiKey Part Number | 283-PTS181224V110TR-ND - Tape & Reel (TR) 283-PTS181224V110CT-ND - Cut Tape (CT) 283-PTS181224V110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS181224V110 |
Description | PTC RESET FUSE 24V 1.1A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 20 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 200 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 5 | ¥2.21600 | ¥11.08 |
| 10 | ¥2.04300 | ¥20.43 |
| 50 | ¥1.69520 | ¥84.76 |
| 100 | ¥1.56380 | ¥156.38 |
| 250 | ¥1.40648 | ¥351.62 |
| 500 | ¥1.29748 | ¥648.74 |
| 1,000 | ¥1.19667 | ¥1,196.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.10720 | ¥2,214.40 |
| 4,000 | ¥1.02047 | ¥4,081.88 |
| 6,000 | ¥0.97270 | ¥5,836.20 |
| 10,000 | ¥0.91540 | ¥9,154.00 |
| 14,000 | ¥0.87937 | ¥12,311.18 |
| 20,000 | ¥0.84255 | ¥16,851.00 |
| 50,000 | ¥0.78456 | ¥39,228.00 |


