PTR030V0900-BK | ||
---|---|---|
DigiKey Part Number | 283-PTR030V0900-BK-ND | |
Manufacturer | ||
Manufacturer Product Number | PTR030V0900-BK | |
Description | PTC RESET FUSE 30V 9A RADIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 9 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 9 A | |
Current - Trip (It) | 18 A | |
Current - Max | 100 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.949" L x 0.118" W (24.10mm x 3.00mm) | |
Height - Seated (Max) | 1.169" (29.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.40604 | ¥1,101.51 |