


ICL500D15MIC | |
|---|---|
DigiKey Part Number | 283-ICL500D15MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL500D15MIC |
Description | ICL 5 OHM 20% 6A 16MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 6 A 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6 A | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 5 | ¥4.40000 | ¥22.00 |
| 10 | ¥4.06000 | ¥40.60 |
| 50 | ¥3.37060 | ¥168.53 |
| 100 | ¥3.11100 | ¥311.10 |
| 250 | ¥2.79672 | ¥699.18 |
| 500 | ¥2.57958 | ¥1,289.79 |
| 1,000 | ¥2.37863 | ¥2,378.63 |
| 5,000 | ¥1.96692 | ¥9,834.60 |

