DRQ73-4R7-R | ||
---|---|---|
DigiKey Part Number | 513-1241-2-ND - Tape & Reel (TR) 513-1241-1-ND - Cut Tape (CT) 513-1241-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRQ73-4R7-R | |
Description | INDUCT ARRAY 2 COIL 4.422UH SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Shielded 2 Coil Inductor Array 17.69 µH Inductance - Connected in Series 4.422 µH Inductance - Connected in Parallel 29.7mOhm DC Resistance (DCR) - Parallel 3.09 A Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | DRQ73-4R7-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 4.422 µH | |
Inductance - Connected In Series | 17.69 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3.09 A | |
Current Rating - Series | 1.55 A | |
Current Saturation - Parallel | 3.78 A | |
Current Saturation - Series | 1.89 A | |
DC Resistance (DCR) - Parallel | 29.7mOhm | |
DC Resistance (DCR) - Series | 118.8mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.140" (3.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥6.19500 | ¥61.95 |
25 | ¥5.62920 | ¥140.73 |
50 | ¥5.29260 | ¥264.63 |
100 | ¥4.39170 | ¥439.17 |
250 | ¥4.05352 | ¥1,013.38 |
500 | ¥3.82850 | ¥1,914.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,350 | ¥3.49065 | ¥4,712.38 |
2,700 | ¥3.37807 | ¥9,120.79 |
6,750 | ¥3.26546 | ¥22,041.85 |
13,500 | ¥3.15287 | ¥42,563.75 |