CTX110609-R | ||
---|---|---|
DigiKey Part Number | CTX110609-R-ND | |
Manufacturer | ||
Manufacturer Product Number | CTX110609-R | |
Description | TRANSFORMER CCFL 6W 13V 11MA SMD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Inductance | 20 µH | |
For Use With/Related Products | CCFL Power Supplies | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.827" W (16.50mm x 21.00mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | CCFL Transformers |
PCN Obsolescence/ EOL | Mult Devices 06/Jun/2017 |
HTML Datasheet | CCFL Transformers |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.31.4035 |
Attribute | Description |
---|---|
Other Names | CTX110609 CTX110609-ND |
Standard Package | 70 |