CTX10-1-R | ||
---|---|---|
DigiKey Part Number | 513-1003-2-ND - Tape & Reel (TR) 513-1003-1-ND - Cut Tape (CT) 513-1003-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CTX10-1-R | |
Description | INDUCT ARRAY 2 COIL 10UH SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Unshielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 44mOhm Max DC Resistance (DCR) - Parallel 1.9 A Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | CTX10-1-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10 µH | |
Inductance - Connected In Series | 40 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.9 A | |
Current Rating - Series | 950 mA | |
DC Resistance (DCR) - Parallel | 44mOhm Max | |
DC Resistance (DCR) - Series | 176mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.165" (4.19mm) |
Resource Type | Link |
---|---|
Datasheets | CTX Series ECONO-PAC, OCTA-PAC/PLUS |
PCN Assembly/Origin | Multiple Devices 31/Aug/2013 |
PCN Packaging | |
HTML Datasheet | CTX Series ECONO-PAC, OCTA-PAC/PLUS |
EDA Models | CTX10-1-R Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.85000 | ¥45.85 |
10 | ¥37.14300 | ¥371.43 |
25 | ¥33.01520 | ¥825.38 |
50 | ¥31.18120 | ¥1,559.06 |
100 | ¥28.88870 | ¥2,888.87 |
250 | ¥28.42988 | ¥7,107.47 |
500 | ¥27.51272 | ¥13,756.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥30.40145 | ¥33,441.60 |
Attribute | Description |
---|---|
Other Names | CTX101R 513-1003-1 513-1003-2 513-1003-6 CTX10-1 |
Standard Package | 1,100 |