CC2-J | ||
---|---|---|
DigiKey Part Number | 283-5111-ND | |
Manufacturer | ||
Manufacturer Product Number | CC2-J | |
Description | COVER CLIP FOR FUSE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover Clip | |
For Use With/Related Products | Terminal Blocks |
Resource Type | Link |
---|---|
Datasheets | |
PCN Packaging | Shipping Box and Labels 05/Jan/2018 |
HTML Datasheet | Marking Options & Accessories Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
5 | ¥6.95200 | ¥34.76 |
10 | ¥6.74200 | ¥67.42 |
50 | ¥5.67500 | ¥283.75 |
100 | ¥4.71120 | ¥471.12 |
300 | ¥4.28273 | ¥1,284.82 |
500 | ¥3.64034 | ¥1,820.17 |
1,000 | ¥3.21206 | ¥3,212.06 |
5,000 | ¥2.89085 | ¥14,454.25 |
Attribute | Description |
---|---|
Other Names | Q8734372 CC2/J CC2J CC2-J-ND 283-5111 |
Standard Package | 100 |