CB61F40A-TR1 | ||
---|---|---|
DigiKey Part Number | 283-CB61F40A-TR1TR-ND - Tape & Reel (TR) 283-CB61F40A-TR1CT-ND - Cut Tape (CT) 283-CB61F40A-TR1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CB61F40A-TR1 | |
Description | FUSE BOARD MOUNT 40A 63VDC 2SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 40 A AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 1600 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.0009 Ohms |
Resource Type | Link |
---|---|
Datasheets | CB61F Series |
Video File | Eaton Surface Mount Circuit Protection Devices |
HTML Datasheet | CB61F Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.12000 | ¥22.12 |
5 | ¥21.09600 | ¥105.48 |
10 | ¥20.05200 | ¥200.52 |
50 | ¥16.18000 | ¥809.00 |
100 | ¥13.71810 | ¥1,371.81 |
250 | ¥13.36656 | ¥3,341.64 |
500 | ¥11.25620 | ¥5,628.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.02511 | ¥10,025.11 |
2,000 | ¥9.49743 | ¥18,994.86 |
3,000 | ¥9.14567 | ¥27,437.01 |
5,000 | ¥8.79391 | ¥43,969.55 |
Attribute | Description |
---|---|
Other Names | 283-CB61F40A-TR1CT -875-CB61F40A-TR1TR-ND 283-CB61F40A-TR1DKR -875-CB61F40A-TR1TR 283-CB61F40A-TR1TR -875-CB61F40A-TR1CT |
Standard Package | 1,000 |