BK/S-8201-3-R | ||
---|---|---|
DigiKey Part Number | 283-5050-ND | |
Manufacturer | ||
Manufacturer Product Number | BK/S-8201-3-R | |
Description | FUSE BLOCK CART 600V CHASS MNT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Spring Bronze | |
Contact Finish | Tin-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥79.97015 | ¥15,994.03 |