42510ESDA-TR1 | ||
---|---|---|
DigiKey Part Number | 283-42510ESDA-TR1TR-ND - Tape & Reel (TR) 283-42510ESDA-TR1CT-ND - Cut Tape (CT) 283-42510ESDA-TR1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 42510ESDA-TR1 | |
Description | TVS DEVICE POLYMER 30V SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 42510ESDA-TR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 30V | |
Technology | Polymer | |
Number of Circuits | 4 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | SMD |
Resource Type | Link |
---|---|
Datasheets | 42510ESDA-TR1 |
Product Training Modules | ESD Voltage Suppressors |
PCN Packaging | Shipping Box and Labels 05/Jan/2018 |
HTML Datasheet | 42510ESDA-TR1 |
EDA Models | 42510ESDA-TR1 Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.77000 | ¥5.77 |
10 | ¥5.01600 | ¥50.16 |
100 | ¥3.47040 | ¥347.04 |
500 | ¥2.89976 | ¥1,449.88 |
1,000 | ¥2.46785 | ¥2,467.85 |
2,000 | ¥2.19791 | ¥4,395.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.08222 | ¥10,411.10 |
10,000 | ¥1.92799 | ¥19,279.90 |
25,000 | ¥1.89714 | ¥47,428.50 |
Attribute | Description |
---|---|
Other Names | -875-42510ESDA-TR1CT 42510ESDATR1 283-42510ESDA-TR1TR 283-3077-2 283-3077-2-ND 283-3077-1-ND 283-3077-1 283-42510ESDA-TR1DKR 283-3077-6 42510ESDA 2266-42510ESDA-TR1TR -875-42510ESDA-TR1TR 283-3077-6-ND 283-42510ESDA-TR1CT -875-42510ESDA-TR1TR-ND |
Standard Package | 5,000 |