
M22-D-W | |
|---|---|
DigiKey Part Number | 5730-M22-D-W-ND |
Manufacturer | |
Manufacturer Product Number | M22-D-W |
Description | NON-ILL MOM PB SIL-BZL FLSH WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-D-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.51000 | ¥103.51 |
| 10 | ¥87.96800 | ¥879.68 |
| 25 | ¥82.46040 | ¥2,061.51 |
| 50 | ¥78.52360 | ¥3,926.18 |
| 100 | ¥74.77670 | ¥7,477.67 |
| 250 | ¥70.09728 | ¥17,524.32 |
| 500 | ¥66.75478 | ¥33,377.39 |
| 1,000 | ¥63.57251 | ¥63,572.51 |









