HEF-1 | ||
---|---|---|
DigiKey Part Number | HEF-1-ND | |
Manufacturer | ||
Manufacturer Product Number | HEF-1 | |
Description | FUSE KIT CARTRDGE 1-3A 5PC | |
Customer Reference | ||
Detailed Description | Cartridge, Glass Fuse Kit 1 ~ 3A 250VAC Holder 5 Pieces (Assorted Per Value) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Cartridge, Glass | |
Response Time | Fast Blow | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 1 ~ 3A | |
Quantity | 5 Pieces (Assorted Per Value) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | 3AB, 3AG, 1/4" x 1-1/4" |
Resource Type | Link |
---|---|
PCN Packaging | Shipping Box and Labels 05/Jan/2018 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Attribute | Description |
---|---|
Standard Package | 5 |