H79-2 | ||
---|---|---|
DigiKey Part Number | H79-2-ND | |
Manufacturer | ||
Manufacturer Product Number | H79-2 | |
Description | DOOR HANDLE KIT RED | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Door Handle Kit, Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Door Handle Kit, Red | |
Voltage | - | |
Current | - |
Resource Type | Link |
---|---|
Datasheets | |
PCN Packaging | Shipping Box and Labels 05/Jan/2018 |
HTML Datasheet | H79-2 NFPA Kit |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,389.62000 | ¥1,389.62 |
Attribute | Description |
---|---|
Standard Package | 1 |