CH10CL | ||
---|---|---|
DigiKey Part Number | CH10CL-ND | |
Manufacturer | ||
Manufacturer Product Number | CH10CL | |
Description | CIRCUIT MARKER LABELS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Marker Labels | |
For Use With/Related Products | Fuseholder; CH |
Resource Type | Link |
---|---|
PCN Packaging | Shipping Box and Labels 05/Jan/2018 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥17.64300 | ¥176.43 |
Attribute | Description |
---|---|
Standard Package | 10 |