CCP2B-1-30CF | ||
---|---|---|
DigiKey Part Number | 2041-CCP2B-1-30CF-ND | |
Manufacturer | ||
Manufacturer Product Number | CCP2B-1-30CF | |
Description | FUSE CARRIER 347V 30A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Carrier 347V 30A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse Carrier | |
Voltage | 347V | |
Current | 30A |
Resource Type | Link |
---|---|
Datasheets | CCPB2B Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,287.68000 | ¥1,287.68 |
6 | ¥1,219.94000 | ¥7,319.64 |
12 | ¥1,152.16583 | ¥13,825.99 |
54 | ¥948.84481 | ¥51,237.62 |
Attribute | Description |
---|---|
Other Names | 2041-CCP2B-1-30CF |
Standard Package | 6 |