BP/C5237-3BC | ||
---|---|---|
DigiKey Part Number | BP/C5237-3BC-ND | |
Manufacturer | ||
Manufacturer Product Number | BP/C5237-3BC | |
Description | TERM STRIP 3POS THREADED STUD | |
Customer Reference | ||
Detailed Description | 3 Position Terminal Strip Threaded Stud |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip | |
Terminal Type | Threaded Stud | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | - | |
Material - Board | - | |
Features | Flange | |
Material Flammability Rating | - | |
Contact Finish | - | |
Contact Material | - | |
Mounting Hole Diameter | - |