B222-60NF | ||
---|---|---|
DigiKey Part Number | 2041-1004-ND | |
Manufacturer | ||
Manufacturer Product Number | B222-60NF | |
Description | FUSE COVER 10V 60A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Cover 10V 60A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse Cover | |
Voltage | 10V | |
Current | 60A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,034.63600 | ¥10,346.36 |