ATC-ID-SK | ||
---|---|---|
DigiKey Part Number | ATC-ID-SK-ND | |
Manufacturer | ||
Manufacturer Product Number | ATC-ID-SK | |
Description | FUSE ASSORTMENT KIT 42 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Automotive Fuse Kit 32V Holder 42 Pieces (6 Values - 7 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | - | |
Voltage Rating | 32V | |
Current Rating (Amps) | - | |
Quantity | 42 Pieces (6 Values - 7 Each) | |
Includes | Fuseholders, Fuse Puller | |
Mounting Type | Holder | |
Packages Included | Blade, ATO/ATC |
Resource Type | Link |
---|---|
Datasheets | |
PCN Packaging | Shipping Box and Labels 05/Jan/2018 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,300.84000 | ¥1,300.84 |
12 | ¥1,163.87167 | ¥13,966.46 |
Attribute | Description |
---|---|
Standard Package | 4 |