Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Square | |
(Select First, Then Apply Filters) Compatible Series | EAO, 92 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.27000 | ¥82.27 |
10 | ¥74.11700 | ¥741.17 |
25 | ¥71.01280 | ¥1,775.32 |
50 | ¥67.52040 | ¥3,376.02 |
100 | ¥64.80410 | ¥6,480.41 |
250 | ¥60.92360 | ¥15,230.90 |
500 | ¥56.26702 | ¥28,133.51 |
1,000 | ¥54.32677 | ¥54,326.77 |