Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug | |
For Use With/Related Products | 84 Series | |
Features | - | |
Mounting Feature | Back of Panel | |
Thread Size | - | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | Black | |
Material | Plastic | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.09000 | ¥9.09 |
10 | ¥8.18400 | ¥81.84 |
100 | ¥7.02820 | ¥702.82 |
1,000 | ¥5.97764 | ¥5,977.64 |