Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 0.1A @ 42VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 84 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.03000 | ¥302.03 |
10 | ¥274.86400 | ¥2,748.64 |
25 | ¥262.07880 | ¥6,551.97 |
50 | ¥244.49940 | ¥12,224.97 |
100 | ¥234.91060 | ¥23,491.06 |
250 | ¥218.93040 | ¥54,732.60 |