84-8511.3620

DigiKey Part Number
84-8511.3620-ND
Manufacturer
Manufacturer Product Number
84-8511.3620
Description
CONTACT BLOCK SPST-NO 0.1A 42V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 0.1A @ 42VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Requires
Switch Body
Termination Style
Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage
0.1A @ 42VAC/DC
(Select First, Then Apply Filters) Compatible Series
EAO, 84
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥205.79000¥205.79
10¥186.85700¥1,868.57
100¥162.71300¥16,271.30
Manufacturers Standard Package