Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | EAO, 84 | |
Panel Cutout Dimensions | 22.5mm (Round) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥358.36000 | ¥358.36 |
10 | ¥326.15900 | ¥3,261.59 |
25 | ¥310.98920 | ¥7,774.73 |
50 | ¥290.12920 | ¥14,506.46 |
100 | ¥278.75210 | ¥27,875.21 |
250 | ¥259.78980 | ¥64,947.45 |