Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing Cap | |
For Use With/Related Products | 61 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | Clear | |
Material | - | |
Operating Temperature | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.74000 | ¥63.74 |
10 | ¥57.24800 | ¥572.48 |
100 | ¥50.19940 | ¥5,019.94 |
1,000 | ¥41.97995 | ¥41,979.95 |