Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PST-2NO/1NC | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 5A @ 250VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 61 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.05000 | ¥215.05 |
10 | ¥195.27700 | ¥1,952.77 |
25 | ¥186.49720 | ¥4,662.43 |
50 | ¥176.62380 | ¥8,831.19 |
100 | ¥170.04260 | ¥17,004.26 |
250 | ¥159.07168 | ¥39,767.92 |
500 | ¥135.77310 | ¥67,886.55 |