Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 5A @ 250VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 61 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.22000 | ¥175.22 |
10 | ¥159.09700 | ¥1,590.97 |
25 | ¥151.94480 | ¥3,798.62 |
50 | ¥143.90180 | ¥7,195.09 |
100 | ¥138.53820 | ¥13,853.82 |
250 | ¥129.60020 | ¥32,400.05 |
500 | ¥110.61824 | ¥55,309.12 |