Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lamp Socket | |
Color | - | |
Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | EAO, 61 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 61 Series Datasheet |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.68000 | ¥134.68 |
10 | ¥120.76400 | ¥1,207.64 |
100 | ¥105.50300 | ¥10,550.30 |
1,000 | ¥82.12169 | ¥82,121.69 |
Attribute | Description |
---|---|
Other Names | 1948-1793 61-8006.01-ND |
Standard Package | 1 |