Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained, Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | EAO, 61 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 61 Series Datasheet |
Environmental Information | |
Featured Product | Series 61 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥444.69000 | ¥444.69 |
10 | ¥404.69700 | ¥4,046.97 |
25 | ¥385.87120 | ¥9,646.78 |
50 | ¥359.99120 | ¥17,999.56 |
100 | ¥345.87360 | ¥34,587.36 |
250 | ¥322.34444 | ¥80,586.11 |
Attribute | Description |
---|---|
Other Names | 1948-1770 61-2802.0/D-ND |
Standard Package | 1 |