Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Requires | - | |
Termination Style | - | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 51 Series Datasheet |
Environmental Information | |
HTML Datasheet | 51 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.76000 | ¥159.76 |
10 | ¥145.12300 | ¥1,451.23 |
25 | ¥138.60000 | ¥3,465.00 |
50 | ¥131.26180 | ¥6,563.09 |
100 | ¥126.37040 | ¥12,637.04 |
250 | ¥118.21784 | ¥29,554.46 |
500 | ¥100.90288 | ¥50,451.44 |
Attribute | Description |
---|---|
Other Names | 1948-2430 |
Standard Package | 1 |