51-378.FAD

DigiKey Part Number
1948-2427-ND
Manufacturer
Manufacturer Product Number
51-378.FAD
Description
SWITCH KEYLOCK 3POS 4PST 5A 250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position 4PST-2NO/2NC 5A (AC) 250 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Circuit
4PST-2NO/2NC
Number of Positions
3
Switch Function
On-Off-Mom
Contact Timing
Not Specified
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Actuator Type
Flat Key
Key Removable Positions
Left
Angle of Throw
42°, 90°
Contact Material
Silver (Ag)
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 16.20mm Dia
Features
IP65
Operating Temperature
-25°C ~ 55°C
Depth Behind Flange
42.00mm
Mechanical Life
50,000 Cycles
Electrical Life
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥770.95000¥770.95
10¥702.45100¥7,024.51
25¥655.33360¥16,383.34
50¥629.63340¥31,481.67
100¥586.80140¥58,680.14
Manufacturers Standard Package