Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Spring Terminal | |
Contact Rating @ Voltage | 10A @ 230VAC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 45 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
HTML Datasheet | 45 Series Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8160 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.03000 | ¥253.03 |
10 | ¥229.76000 | ¥2,297.60 |
25 | ¥219.43320 | ¥5,485.83 |
50 | ¥207.81580 | ¥10,390.79 |
100 | ¥200.07180 | ¥20,007.18 |
250 | ¥187.16396 | ¥46,790.99 |
500 | ¥159.75070 | ¥79,875.35 |
Attribute | Description |
---|---|
Other Names | 1948-45-312.1X40 |
Standard Package | 1 |