10-5312.3135 | ||
---|---|---|
DigiKey Part Number | 1948-1213-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-5312.3135 | |
Description | CONFIG SWITCH LAMP LED GREEN 24V | |
Customer Reference | ||
Detailed Description | Configurable Switch Lamp LED Green 24V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Color | Green | |
Voltage | 24V | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
PCN Obsolescence/ EOL | Mult LED DEVS - Obsolete 27/JUN/2023 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
California Prop 65 | Warning Information |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
10-2J12.1065 | EAO | 1,026 | 1948-1174-ND | ¥140.15000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 1948-1213 10-5312.3135-ND |
Standard Package | 1 |