Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Red | |
Voltage | 2V | |
(Select First, Then Apply Filters) Compatible Series | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.40000 | ¥22.40 |
10 | ¥20.13200 | ¥201.32 |
100 | ¥17.28300 | ¥1,728.30 |
1,000 | ¥14.61702 | ¥14,617.02 |