Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | White | |
Voltage | 28V | |
(Select First, Then Apply Filters) Compatible Series | EAO, 10 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 22 Series Datasheet |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8539.29.3060 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥110.86885 | ¥554,344.25 |
Attribute | Description |
---|---|
Other Names | 1948-1108 10-1313.1249-ND |
Standard Package | 5,000 |