Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lamp Socket | |
Voltage | 30V | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8539.29.3060 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.37000 | ¥48.37 |
10 | ¥43.10600 | ¥431.06 |
100 | ¥37.45650 | ¥3,745.65 |
1,000 | ¥30.96982 | ¥30,969.82 |
Attribute | Description |
---|---|
Other Names | 1948-1099 10-1214.1249-ND |
Standard Package | 5,000 |