Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Fluted | |
Termination | Threaded and Turret | |
Termination Thread | - | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Black, Red | |
Cross Hole Diameter | 0.096" (2.43mm) | |
Head Size | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | 0.250" (6.35mm) | |
Voltage Rating | 500V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.66000 | ¥113.66 |
10 | ¥100.71200 | ¥1,007.12 |
100 | ¥87.80150 | ¥8,780.15 |
1,000 | ¥68.69195 | ¥68,691.95 |