4230-T110-K0CU-10A | ||
---|---|---|
DigiKey Part Number | 302-1501-ND | |
Manufacturer | ||
Manufacturer Product Number | 4230-T110-K0CU-10A | |
Description | CIR BRK THERM-M 10A 277VAC/60VDC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 10A 277 V AC 60 V DC Lever DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL489 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.50000 | ¥221.50 |
10 | ¥195.11800 | ¥1,951.18 |
100 | ¥158.20780 | ¥15,820.78 |