3120-N324-P7T1-W02D-5A | ||
---|---|---|
DigiKey Part Number | 302-1633-ND | |
Manufacturer | ||
Manufacturer Product Number | 3120-N324-P7T1-W02D-5A | |
Description | CIR BRKR THRM SWITCH 5A IP65 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 5A 415 V AC 50 V DC Rocker Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥375.90000 | ¥375.90 |
5 | ¥358.02200 | ¥1,790.11 |
10 | ¥331.16400 | ¥3,311.64 |
50 | ¥286.41360 | ¥14,320.68 |
100 | ¥268.51340 | ¥26,851.34 |
250 | ¥250.61248 | ¥62,653.12 |