3120-N311-P7T1-W01D-10A | ||
---|---|---|
DigiKey Part Number | 302-3120-N311-P7T1-W01D-10A-ND | |
Manufacturer | ||
Manufacturer Product Number | 3120-N311-P7T1-W01D-10A | |
Description | CIR BRKR THRM 10A 250VAC 50VDC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 10A 415 V AC 50 V DC Rocker Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
Resource Type | Link |
---|---|
Datasheets | |
Video File | 3120-N Series Switch/Circuit Breaker Accessories 3120 Circuit breakers/switch combination: Fewer components, more functionality |
Environmental Information | E-T-A RoHS 3120,3130,3140 Series |
HTML Datasheet | 3120-Nyyy-T1yy Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.72000 | ¥203.72 |
5 | ¥188.07800 | ¥940.39 |
10 | ¥172.40300 | ¥1,724.03 |
50 | ¥148.89720 | ¥7,444.86 |
100 | ¥125.38640 | ¥12,538.64 |
250 | ¥117.55008 | ¥29,387.52 |
500 | ¥105.79508 | ¥52,897.54 |
Attribute | Description |
---|---|
Other Names | 302-3120-N311-P7T1-W01D-10A |
Standard Package | 10 |