1658-G21-01-P10-5A | ||
---|---|---|
DigiKey Part Number | 302-1257-ND | |
Manufacturer | ||
Manufacturer Product Number | 1658-G21-01-P10-5A | |
Description | CIR BRKR THRM 5A 240VAC 28VDC | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 5A 240 V AC 28 V DC Push to Reset Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, IEC 60934, UL1077 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.05000 | ¥53.05 |
5 | ¥51.25600 | ¥256.28 |
10 | ¥49.42100 | ¥494.21 |
50 | ¥38.43700 | ¥1,921.85 |
100 | ¥32.02990 | ¥3,202.99 |
250 | ¥31.11492 | ¥7,778.73 |
500 | ¥26.53928 | ¥13,269.64 |
1,000 | ¥25.16662 | ¥25,166.62 |