Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - DC | 14.5 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
Resource Type | Link |
---|---|
Datasheets | 1620 Series Datasheet |
Product Training Modules | Common Circuit Protection Mistakes |
Video File | Circuit Breaker Basics - Another Teaching Moment |
Featured Product | 1620 Series MINI Blade Type Curcuit Breakers |
Product Drawings | 1620 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
Attribute | Description |
---|---|
Other Names | 1620-1-20AMP 1620120A 302-1365 1620-1-20 |
Standard Package | 250 |