Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Socket | |
For Use With/Related Products | 1170 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.33000 | ¥125.33 |
10 | ¥111.07500 | ¥1,110.75 |
30 | ¥106.79933 | ¥3,203.98 |
50 | ¥102.52820 | ¥5,126.41 |
100 | ¥96.83230 | ¥9,683.23 |
250 | ¥88.28816 | ¥22,072.04 |
500 | ¥82.59230 | ¥41,296.15 |
1,000 | ¥75.75700 | ¥75,757.00 |
Attribute | Description |
---|---|
Other Names | 12-J20-20-ND 302-1626 |
Standard Package | 10 |