WS0850100F070WA | ||
---|---|---|
DigiKey Part Number | EG5483-ND | |
Manufacturer | ||
Manufacturer Product Number | WS0850100F070WA | |
Description | SWITCH SNAP ACTION SPDT 1A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPDT Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | WS0850100F070WA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 70gf | |
Release Force | - | |
Operating Position | 0.413" (10.5mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -25°C ~ 85°C | |
Electrical Life | 10,000 Cycles | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.22000 | ¥41.22 |
10 | ¥36.38100 | ¥363.81 |
25 | ¥33.95360 | ¥848.84 |
50 | ¥32.33560 | ¥1,616.78 |
100 | ¥27.48540 | ¥2,748.54 |
300 | ¥25.05997 | ¥7,517.99 |
500 | ¥23.44320 | ¥11,721.60 |
1,000 | ¥22.63486 | ¥22,634.86 |