TS0101F020V3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TS0101F020V3
TS0101F020V3
TS0101F020V3
Additional Requirements for Selecting a Switch

TS0101F020V3

DigiKey Part Number
EG4937-ND
Manufacturer
Manufacturer Product Number
TS0101F020V3
Description
SWITCH SNAP ACTION SPDT 0.3A 6V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TS0101F020V3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
20gf
Release Force
-
Operating Position
0.264" (6.7mm)
Pretravel
0.071" (1.8mm)
Differential Travel
-
Overtravel
-
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥7.36000¥73.60
25¥6.82400¥170.60
50¥6.44520¥322.26
100¥6.08960¥608.96
250¥5.64868¥1,412.17
500¥5.33644¥2,668.22
1,000¥5.04139¥5,041.39
5,000¥4.44483¥22,224.15
Manufacturers Standard Package