TL3301TF160QGTR | ||
---|---|---|
DigiKey Part Number | 141-TL3301TF160QGTR-ND - Tape & Reel (TR) 141-TL3301TF160QGTRCT-ND - Cut Tape (CT) 141-TL3301TF160QGTRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL3301TF160QGTR | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | TL3301TF160QGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.63400 | ¥36.34 |
25 | ¥3.50240 | ¥87.56 |
100 | ¥3.03000 | ¥303.00 |
250 | ¥2.76056 | ¥690.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥2.55857 | ¥1,791.00 |
1,400 | ¥2.28925 | ¥3,204.95 |
3,500 | ¥2.16807 | ¥7,588.25 |
4,900 | ¥2.00648 | ¥9,831.75 |
17,500 | ¥1.87181 | ¥32,756.67 |