TL1105AF250Q | ||
---|---|---|
DigiKey Part Number | EG1830-ND | |
Manufacturer | ||
Manufacturer Product Number | TL1105AF250Q | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | TL1105AF250Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥2.35800 | ¥23.58 |
750 | ¥1.71517 | ¥1,286.38 |
1,500 | ¥1.46321 | ¥2,194.82 |
5,250 | ¥1.34128 | ¥7,041.72 |
10,500 | ¥1.25187 | ¥13,144.64 |