RBW2ABLKRILFF3 | ||
---|---|---|
DigiKey Part Number | EG5690-ND | |
Manufacturer | ||
Manufacturer Product Number | RBW2ABLKRILFF3 | |
Description | SWITCH ROCKER DPST 16A 125V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In | |
Datasheet | Datasheet | |
EDA/CAD Models | RBW2ABLKRILFF3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Red | |
Actuator Marking | O - | |
Illumination Type, Color | Incandescent, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.30mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.74000 | ¥53.74 |
10 | ¥48.36400 | ¥483.64 |
108 | ¥42.53333 | ¥4,593.60 |
1,080 | ¥35.24219 | ¥38,061.57 |