Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Green | |
Actuator Marking | No Marking | |
Illumination Type, Color | Incandescent, Green | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 11.00mm | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RB1 Series Datasheet |
Product Training Modules | |
Video File | Additional Requirements for Selecting a Switch How Does the Switch Attach to your Product What Switch do You Need? |
Environmental Information | E-Switch RoHS 3 Cert |
Featured Product | RB1/RB2 Rocker Switches |
HTML Datasheet | |
Product Drawings | RB141C1000-135 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.33000 | ¥13.33 |
10 | ¥11.93400 | ¥119.34 |
250 | ¥9.79660 | ¥2,449.15 |
1,000 | ¥8.83310 | ¥8,833.10 |
Attribute | Description |
---|---|
Other Names | EG5684 |
Standard Package | 250 |