R711FE1-SXXX2BDGNW | ||
---|---|---|
DigiKey Part Number | EG5114-ND | |
Manufacturer | ||
Manufacturer Product Number | R711FE1-SXXX2BDGNW | |
Description | SWITCH ROCKER SPST 16A 30V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Rocker Switch SPST 16A (DC) Panel Mount, Snap-In | |
Datasheet | Datasheet | |
EDA/CAD Models | R711FE1-SXXX2BDGNW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 16A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Convex (Reverse V) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 37.00mm x 21.10mm | |
Operating Temperature | 0°C ~ 55°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.42000 | ¥106.42 |
20 | ¥96.10700 | ¥1,922.14 |
100 | ¥83.77150 | ¥8,377.15 |
1,000 | ¥63.60584 | ¥63,605.84 |