PV5S640SS | ||
---|---|---|
DigiKey Part Number | EG4729-ND | |
Manufacturer | ||
Manufacturer Product Number | PV5S640SS | |
Description | SWITCH PUSH SPST-NO 2A 36V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front | |
Datasheet | Datasheet | |
EDA/CAD Models | PV5S640SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 52-PV5S240NN |
Product Training Modules | |
Video File | Additional Requirements for Selecting a Switch What Electrical Ratings do You Need? E-Bits – PV5 Anti-Vandal Switch |
Environmental Information | E-Switch RoHS 3 Cert |
Featured Product | PV5 Series Anti-Vandal Switch |
CAD Models | PV5S640SS Models |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.21000 | ¥81.21 |
50 | ¥66.67580 | ¥3,333.79 |
100 | ¥63.99320 | ¥6,399.32 |
1,000 | ¥53.64719 | ¥53,647.19 |
Attribute | Description |
---|---|
Other Names | EG4729 |
Standard Package | 50 |